Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoEVAL-FDA903Q-SA
Order Code3779047
Technical Datasheet
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €153.950 |
Price for:Each
Minimum: 1
Multiple: 1
€153.95 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoEVAL-FDA903Q-SA
Order Code3779047
Technical Datasheet
Silicon ManufacturerSTMicroelectronics
Silicon Core NumberFDA803Q, FDA903Q
Kit Application TypeAudio
Application Sub TypeClass D Audio Power Amplifier
Kit ContentsEvaluation Board FDA803Q, FDA903Q
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
EVAL-FDA903Q is the evaluation board for the automotive digital class-D power amplifiers FDA803Q and FDA903Q in VFQFPN48 slug-down package.
- Digital input, class-D output
- Single audio channel
- I2S bus with I2S and TDM compatibility
- I2C bus
- Full diagnostic
- Compatible with FDA803Q and FDA903Q (VFQFPN48 slug-down package)
- Operating supply voltage from 3.3V to 18V (battery compatible)
Technical Specifications
Silicon Manufacturer
STMicroelectronics
Kit Application Type
Audio
Kit Contents
Evaluation Board FDA803Q, FDA903Q
SVHC
No SVHC (17-Dec-2015)
Silicon Core Number
FDA803Q, FDA903Q
Application Sub Type
Class D Audio Power Amplifier
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04