Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €72.560 |
Product Information
Product Overview
Evaluation board for L99H02XP DC motor control IC in automotive applications. It is composed by a motherboard and a daughterboard on which the L99H02XP is pre-assembled. The motherboard, based on STM8A microcontroller, provides the logic section for monitoring and driving the L99H02XP assembled in the daughterboard. ST provides a dedicated user-friendly software with a Graphic User Interface (GUI) with the aim to make the board usage and settings simpler. This enables the user to set L99H02XP parameters and registers, simultaneously showing real-time device diagnostic information like motor evolution, free-wheeling, board temperature and much more.
- Operating supply voltage from 6V to 28V
- Central 2 stage charge pump 100% duty cycle
- Full RDSon down to 6V (normal level MOSFETs)
- Control of reverse battery protection MOSFET
- Charge pump current limited
- PWM operation up to 30KHz
- SPI interface
- Current sense amplifier/free configurable
- Zero adjust for end of line trimming
- Sensing circuitry of external MOSFETs with embedded thermal sensors
Technical Specifications
DC Motor
Power Management - Motor Control
Evaluation Board L99H02XP
No SVHC (21-Jan-2025)
STMicroelectronics
L99H02XP
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate