Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoEVALST-ISOSD61L
Order Code3652188
Technical Datasheet
6 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €71.030 |
Price for:Each
Minimum: 1
Multiple: 1
€71.03 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoEVALST-ISOSD61L
Order Code3652188
Technical Datasheet
Silicon ManufacturerSTMicroelectronics
Silicon Core NumberISOSD61L
No. of Bits16bit
Sample Rate-
Kit Application TypeData Converter
Application Sub TypeIsolated Sigma-Delta Converter
Kit ContentsEvaluation Board ISOSD61L
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
EVALST-ISOSD61L is a full-featured evaluation board designed to allow the user to evaluate all the features of the ISOSD61L isolated analogue-to-digital converter (ADC). The ISOSD61L device is a 1-bit sigma-delta modulator with an output buffer separated from the input interface circuitry by a galvanic isolation barrier. The isolation barrier provides galvanic isolation of up to 6000 VPEAK. When used in combination with a digital filter, the ISOSD61L device can be used to achieve 16-bit analogue-to-digital (A/D) conversion with no missing codes.
- Low voltage differential signalling
- 6KV galvanic isolation
- 30 kV/µs high common-mode transient immunity
- 16-bit resolution, no missing codes
- ±320 mV full scale differential input signal range
- Up to 25 MHz external clock input
- High SNR (86 dB) and bandwidth (49 kHz)
- Extended industrial temperature range from -40°C to +125°C
- Coaxial and header pins available for flexible access to the inputs and outputs
- LVDS digital I/O (ISOSD61L) with on-board termination resistors
Technical Specifications
Silicon Manufacturer
STMicroelectronics
No. of Bits
16bit
Kit Application Type
Data Converter
Kit Contents
Evaluation Board ISOSD61L
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
ISOSD61L
Sample Rate
-
Application Sub Type
Isolated Sigma-Delta Converter
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4