Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €54.070 |
Product Information
Product Overview
EVALSTGAP2SiCSC is a demonstration board for STGAP2SiCSC isolated single gate driver. The gate driver is characterized by 4 A current capability and rail-to-rail outputs, making the device also suitable for high power inverter applications such as motor drivers in industrial applications equipped with SiC MOSFET power switches. The configuration featuring single output pin and Miller CLAMP function allow avoiding gate spikes during fast commutations in half-bridge topologies. The device integrates protection functions: UVLO and thermal shut down are included to easily design highly reliable systems. Dual input pins allow choosing the control signal polarity and also implementing HW interlocking protection in order to avoid cross-conduction in case of controller malfunction.
- High voltage rail up to 1200V
- Negative gate driving
- On-board isolated DC-DC converters to supply high-side and low-side gate drivers
- 3.3V VDD logic supply generated on-board or 5V (externally applied)
- Easy jumper selection of driving voltage configuration: +17/0 V, +17/-3V, +19/0 V, +19/-3V
Technical Specifications
STMicroelectronics
Power Management
Demo Board STGAP2SiCSC
No SVHC (21-Jan-2025)
STGAP2SiCSC
Isolated Gate Driver
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate