Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €214.730 |
Price for:Each
Minimum: 1
Multiple: 1
€214.73 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoEVB-LIV4F
Order Code4208707
Technical Datasheet
Kit Application TypeWireless Development
Silicon ManufacturerSTMicroelectronics
Silicon Core NumberTeseo-LIV4F
Application Sub TypeGlobal Navigation Satellite System
Kit ContentsEvaluation Board Teseo-LIV4F, GNSS Antenna, USB Cable
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
EVB-LIV4F is a TESEO-LIV4F dual-band module evaluation board. This is a complete standalone evaluation platform for Teseo-LIV4F dual-bands L1/L5 GNSS module ST solution. Teseo-LIV4F embeds the high-performance ARM microprocessor with embedded flash, UART and I2C serial communication interfaces.
- ST Teseo-LIV4F dual-bands L1/L5 GNSS platform
- Multiconstellation and multi-bands GNSS: GPS, Galileo Glonass, BeiDou, QZSS supported
- USB power supply and battery charge
- ON/OFF and reset buttons available
- NMEA over (UART by USB, Signals by connector)
- PPS output
- LEDS (PPS and power)
- Board powered thought USB or battery for standalone usage power supply
Contents
EVB-LIV4F evaluation board, GNSS antenna, USB cable.
Technical Specifications
Kit Application Type
Wireless Development
Silicon Core Number
Teseo-LIV4F
Kit Contents
Evaluation Board Teseo-LIV4F, GNSS Antenna, USB Cable
SVHC
No SVHC (21-Jan-2025)
Silicon Manufacturer
STMicroelectronics
Application Sub Type
Global Navigation Satellite System
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85439000
US ECCN:7A994
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16