Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoHCF4060YM013TR
Order Code2762694
Technical Datasheet
1.866 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.541 |
10+ | €0.428 |
100+ | €0.373 |
500+ | €0.348 |
1000+ | €0.347 |
2500+ | €0.342 |
5000+ | €0.335 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.54 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoHCF4060YM013TR
Order Code2762694
Technical Datasheet
Logic Family / Base NumberHCF4060
Counter TypeRipple Carry Binary / Divider
Clock Frequency24MHz
Count Maximum16383
IC Case / PackageSOIC
Logic Case StyleSOIC
No. of Pins16Pins
Supply Voltage Min3V
Supply Voltage Max20V
Logic IC FamilyHCF40
Logic IC Base Number4060
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
MSL-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Logic Family / Base Number
HCF4060
Clock Frequency
24MHz
IC Case / Package
SOIC
No. of Pins
16Pins
Supply Voltage Max
20V
Logic IC Base Number
4060
Operating Temperature Max
125°C
MSL
-
Counter Type
Ripple Carry Binary / Divider
Count Maximum
16383
Logic Case Style
SOIC
Supply Voltage Min
3V
Logic IC Family
HCF40
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000816