Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoHDMIULC6-4SC6
Order Code1751962
Product RangeHDMIU
Technical Datasheet
15.958 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.484 |
10+ | €0.328 |
100+ | €0.259 |
500+ | €0.236 |
1000+ | €0.212 |
5000+ | €0.152 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
Ultra large bandwidth ESD protection, a monolithic application specific discrete device dedicated to ESD protection of the HDMI connection. It also offers the same high level of protection for IEEE 1394a and IEEE 1394b/c, USB 2.0, Ethernet links and video lines. ESD standards compliance guaranteed at device level hence greater immunity at system level, high efficiency due to low residual voltage when confronted by an ESD surge, low leakage current for longer operation of battery powered devices.
- HDMI ports at 1.65Gb/s and up to 3.2Gb/s
- IEEE 1394a, b or c up to 3.2Gb/s, USB 2.0 ports up to 480Mb/s (Hi-Speed)
- Ethernet port: 10/100/1000Mb/s
- Video line protection, 4 line 15KV ESD protection, protects VBUS when applicable
- Ultra high bandwidth, no influence on signal rise and fall times
- Very low leakage current
- Fast response time compared with varistors
- ESD protection of VBUS when applicable
- Minimized rise and fall times for maximum data integrity
- Higher reliability offered by monolithic integration
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Clamping Voltage Vc Max
17V
No. of Pins
6Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
SOT-23
Operating Voltage
-
Product Range
HDMIU
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Alternatives for HDMIULC6-4SC6
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002
Product traceability