Print Page
Image is for illustrative purposes only. Please refer to product description.
247 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €8.710 |
10+ | €6.530 |
25+ | €6.230 |
50+ | €6.150 |
100+ | €6.080 |
250+ | €6.000 |
Price for:Each
Minimum: 1
Multiple: 1
€8.71 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoHFA80A-F2Y
Order Code4544004
Technical Datasheet
Output Power x Channels @ Load28.5W x 4 @ 4Ohm, 49W x 4 @ 2Ohm
Audio Amplifier TypeD
Supply Voltage Range4.5V to 18V
IC Case / PackageLQFP-EP
No. of Pins48Pins
Load Impedance4ohm
Output Type4 x BTL
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
No. of Channels4 Channel
Technical Specifications
Output Power x Channels @ Load
28.5W x 4 @ 4Ohm, 49W x 4 @ 2Ohm
Supply Voltage Range
4.5V to 18V
No. of Pins
48Pins
Output Type
4 x BTL
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Audio Amplifier Type
D
IC Case / Package
LQFP-EP
Load Impedance
4ohm
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
AEC-Q100
No. of Channels
4 Channel
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18
Product traceability