Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | €0.403 |
| 10+ | €0.337 |
| 100+ | €0.227 |
| 500+ | €0.177 |
| 1000+ | €0.136 |
| 5000+ | €0.116 |
Product Information
Product Overview
HSP061-4M10Y is a 4-line ultra-low capacitance TVS designed to protect highspeed interfaces with differential lines in automotive applications. Electro-static discharge (ESD) capability is compliant with ISO 10605, and IEC 61000-4-2, which are system level ESD standards and then with the ESD component level standards with low energy such as human body model (HBM), and charge device model (CDM). The surge capability is compliant with ISO 7637-3. Complies with ISO 10605 / IEC 61000-4-2 - C = 150pF, R = 330 ohm ±8KV (contact discharge) and ±15KV (air discharge). Complies with ISO 10605 - C = 330pF, R = 330 ohm ±8KV (contact discharge) and ±15KV (air discharge). Typical applications include USB 5Gbps, USB 10Gbps, HDMI2.1 - 12Gbps, FPD-Link III 4 - 16Gbps, GMSL 3 - 12Gbps, 1000BASE-T1, APIX3 6Gbps.
- AEC-Q101 qualified
- Flow-through routing to keep signal integrity
- 8.7GHz large bandwidth
- 0.3pF ultra low capacitance
- Operating junction temperature range from -40°C to 150°C
- 6V min breakdown voltage at 1mA
- 3V max stand-off voltage
- 70nA max IRM (VRM = 3V)
- 15V max VCL (IPP = 1A, 8/20µs 15V)
- Complies with ISO 7637-3: pulse 3a/3b: +/-150V and pulse 2a: +/- 45V
Technical Specifications
15V
10Pins
-
AEC-Q101
UQFN
-
HSP06
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate