Print Page
Image is for illustrative purposes only. Please refer to product description.
1.788 In Stock
5.000 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.760 |
10+ | €2.060 |
25+ | €1.890 |
50+ | €1.800 |
100+ | €1.700 |
250+ | €1.600 |
500+ | €1.460 |
1000+ | €1.350 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.76 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoIMP23ABSUTR
Order Code3581045
Technical Datasheet
Audio Control TypeMEMS Microphone
Supply Voltage Range1.52V to 3.6V
Control Interface-
Audio IC Case StyleRHLGA
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
MSLMSL 3 - 168 hours
SVHCNo SVHC (21-Jan-2025)
Product Overview
IMP23ABSUTR is a compact, low-power microphone built with a capacitive sensing element and an IC interface. The sensing element, capable of detecting acoustic waves, is manufactured using a specialized silicon micromachining process to produce audio sensors. It has an acoustic overload point of 130dBSPL with a typical 64dB signal-to-noise ratio. It is used in applications such as condition monitoring of industrial equipment, leak detection, electrical arcing, smart medical instruments, wearable devices, hearables, smart speakers, active noise-cancelling headsets.
- Single supply voltage range from 1.52V to 3.6V
- Omnidirectional sensitivity, high signal-to-noise ratio
- Package compliant with reflow soldering, enhanced RF immunity
- Ultra-flat frequency response, low latency
- Current consumption is 120µA typical at (Vdd = 2.75V, no load, Tamb = 25°C)
- Signal-to-noise ratio is 64dB typical at (Vdd = 2.75V, no load, Tamb = 25°C)
- Power supply rejection ratio is 60dB typical at (100mVpp sine wave, 1KHz, Vdd <gt/> 1.6V)
- Load resistance is 15Kohm minimum at (100mVpp sine wave, 1KHz, Vdd <gt/> 1.6V)
- Sensitivity is -38dBV typical at (Vdd = 2.75V, no load, Tamb = 25°C)
- Operating temperature range from -40°C to +85°C, 5-lead RHLGA package
Technical Specifications
Audio Control Type
MEMS Microphone
Control Interface
-
No. of Pins
5Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Supply Voltage Range
1.52V to 3.6V
Audio IC Case Style
RHLGA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423111
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000021
Product traceability