Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €4.350 |
10+ | €2.890 |
25+ | €2.670 |
50+ | €2.500 |
100+ | €2.320 |
250+ | €2.200 |
500+ | €1.980 |
1000+ | €1.660 |
Price for:Each
Minimum: 1
Multiple: 1
€4.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoIPS4260L
Order Code2851945
Technical Datasheet
Power Load Switch TypeLow Side
No. of Channels4Channels
Input Voltage50V
Current Limit3A
On State Resistance0.28ohm
IC Case / PackageHTSSOP
No. of Pins20Pins
Thermal ProtectionYes
On / Enable Input Polarity-
No. of Outputs4Outputs
Operating Temperature Min-40°C
Operating Temperature Max150°C
Qualification-
Product Range-
Automotive Qualification Standard-
Distribution Switch Case StyleHTSSOP
Technical Specifications
Power Load Switch Type
Low Side
Input Voltage
50V
On State Resistance
0.28ohm
No. of Pins
20Pins
On / Enable Input Polarity
-
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
-
No. of Channels
4Channels
Current Limit
3A
IC Case / Package
HTSSOP
Thermal Protection
Yes
No. of Outputs
4Outputs
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Distribution Switch Case Style
HTSSOP
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000079
Product traceability