Print Page
Image is for illustrative purposes only. Please refer to product description.
2.496 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €11.850 |
10+ | €9.320 |
25+ | €8.680 |
50+ | €8.340 |
100+ | €7.990 |
250+ | €7.650 |
500+ | €7.500 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€11.85 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL298P013TR
Order Code2762687
Technical Datasheet
IC TypeFull-Bridge Motor Driver
Motor TypeBrushed DC, Two Phase Stepper
No. of Outputs2Outputs
Output Current4A
Output Voltage-
IC Case / PackageSOIC
No. of Pins20Pins
Supply Voltage Min4.8V
Supply Voltage Max46V
Operating Temperature Min-40°C
Operating Temperature Max150°C
Qualification-
Product Range-
Automotive Qualification Standard-
Driver Case StyleSOIC
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
IC Type
Full-Bridge Motor Driver
No. of Outputs
2Outputs
Output Voltage
-
No. of Pins
20Pins
Supply Voltage Max
46V
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Driver Case Style
SOIC
Motor Type
Brushed DC, Two Phase Stepper
Output Current
4A
IC Case / Package
SOIC
Supply Voltage Min
4.8V
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0024