Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €2.660 |
10+ | €2.080 |
25+ | €2.020 |
50+ | €1.990 |
100+ | €1.960 |
250+ | €1.900 |
Product Information
Product Overview
L2G2ISTR is a L2G2IS MEMS motion sensor. It is an ultra-compact two-axis gyroscope for optical image stabilization. It includes a sensing element and an IC interface capable of providing the measured angular rate to the application through an SPI digital interface. The unique sensing element is manufactured using a dedicated micromachining process developed by STMicroelectronics to produce inertial sensors and actuators on silicon wafers. The IC interface is manufactured using a CMOS process that allows a high level of integration to design a dedicated circuit which is trimmed to better match the characteristics of the sensing element. Application includes optical image stabilization.
- ±100dps / ±200dps full-scale range, low-voltage compatible IOs
- Wide supply voltage range from 1.71V to 3.6V
- 3- and 4-wire SPI digital interface, embedded temperature sensor
- Embedded self-test, integrated low- and high-pass filters with user selectable bandwidth
- Measurement range is ±100dps (typ, Vdd = 2.4V and T = 25°C)
- Rate noise density is 0.006dps/(√Hz) (typ, Vdd = 2.4V and T = 25°C)
- Power-down and sleep modes for smart power saving
- Supply current in normal mode is 3.8mA (typ, at Vdd = 2.4V, T = 25°C)
- I/O pad driving current capability is 4mA (typ, at Vdd = 2.4V, T = 25°C)
- LGA-16 package, temperature range from -40 to +85°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
X, Y
1.71V
3.6V
16Pins
SPI
-40°C
-
MSL 3 - 168 hours
Digital
± 100°/s, ± 200°/s
LGA
LGA
262°/s/LSB, 131°/s/LSB
85°C
-
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate