Print Page
Image is for illustrative purposes only. Please refer to product description.
11.810 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €10.090 |
10+ | €7.790 |
25+ | €7.440 |
50+ | €7.030 |
100+ | €6.610 |
250+ | €6.480 |
Price for:Each
Minimum: 1
Multiple: 1
€10.09 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL6203
Order Code1467715
Technical Datasheet
IC TypeFull-Bridge Motor Driver
Motor TypeBrushed DC, Two Phase Stepper
No. of Outputs2Outputs
Output Current1A
Output Voltage-
IC Case / PackageMultiwatt
No. of Pins11Pins
Supply Voltage Min12V
Supply Voltage Max48V
Operating Temperature Min-40°C
Operating Temperature Max150°C
Qualification-
Product Range-
MSL-
Automotive Qualification Standard-
Driver Case StyleMultiwatt
Product Overview
L6203 is a DMOS full bridge driver for motor control applications realized in Multipower-BCD technology which combines isolated DMOS power transistors with CMOS and Bipolar circuits on the same chip. By using mixed technology it has been possible to optimize the logic circuitry and the power stage to achieve the best possible performance. The DMOS output transistors can operate at supply voltages up to 42V and efficiently at high switching speeds. All the logic inputs are TTL, CMOS and µC compatible.
- Cross conduction protection
- TTL compatible drive
- Operating frequency up to 100kHz
- Thermal shutdown
- Internally logic supply
- High efficiency
- Multiwatt11 package
- Storage and junction temperature range from -40 to + 150°C
Technical Specifications
IC Type
Full-Bridge Motor Driver
No. of Outputs
2Outputs
Output Voltage
-
No. of Pins
11Pins
Supply Voltage Max
48V
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Driver Case Style
Multiwatt
Motor Type
Brushed DC, Two Phase Stepper
Output Current
1A
IC Case / Package
Multiwatt
Supply Voltage Min
12V
Operating Temperature Min
-40°C
Qualification
-
MSL
-
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009253