Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €11.150 |
| 10+ | €8.770 |
| 25+ | €7.060 |
| 50+ | €6.710 |
| 100+ | €6.460 |
| 250+ | €6.420 |
| 500+ | €6.290 |
Product Information
Product Overview
The L6228D is a DMOS fully integrated Stepper Motor Driver with non-dissipative overcurrent protection, realized in BCD technology, which combines isolated DMOS power transistors with CMOS and bipolar circuits on the same chip. The device includes all the circuitry needed to drive a two-phase bipolar stepper motor including a dual DMOS full bridge, the constant off time PWM current controller that performs the chopping regulation and the phase sequence generator, that generates the stepping sequence. It features a non-dissipative overcurrent protection on the high-side power MOSFETs and thermal shutdown.
- Dual independent constant tOFF PWM current controllers
- Fast decay quasi-synchronous rectification
- Decoding logic for stepper motor full and half step drive
- Cross conduction protection
- Under-voltage lockout
- Integrated fast free-wheeling diodes
- 0.73Ω at Tj=25°C Typical RDS(ON)
- Up to 100kHz operating frequency
Applications
Motor Drive & Control
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Motor Driver
4Outputs
52V
24Pins
52V
150°C
-
No SVHC (25-Jun-2025)
SOIC
Two Phase Stepper
3.55A
SOIC
8V
-40°C
-
MSL 3 - 168 hours
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate