Print Page
Image is for illustrative purposes only. Please refer to product description.
1.317 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €5.860 |
10+ | €5.650 |
25+ | €5.440 |
50+ | €5.240 |
100+ | €5.030 |
250+ | €4.820 |
Price for:Each
Minimum: 1
Multiple: 1
€5.86 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL6374FP
Order Code2806858
Technical Datasheet
Device TypeLine Driver
Interfaces-
Supply Voltage Min10.8V
Supply Voltage Max35V
IC Case / PackageSOIC
No. of Pins20Pins
No. of Drivers4Drivers
Product Range-
Operating Temperature Min-25°C
Operating Temperature Max85°C
MSLMSL 3 - 168 hours
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Device Type
Line Driver
Supply Voltage Min
10.8V
IC Case / Package
SOIC
No. of Drivers
4Drivers
Operating Temperature Min
-25°C
MSL
MSL 3 - 168 hours
Interfaces
-
Supply Voltage Max
35V
No. of Pins
20Pins
Product Range
-
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0023
Product traceability