Print Page
Image is for illustrative purposes only. Please refer to product description.
7.701 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.570 |
10+ | €1.160 |
50+ | €1.050 |
100+ | €0.927 |
250+ | €0.873 |
500+ | €0.839 |
1000+ | €0.812 |
2500+ | €0.808 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.57 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL6395DTR
Order Code4036066
Technical Datasheet
No. of Channels2Channels
Gate Driver Type-
Driver ConfigurationHigh Side and Low Side
Power Switch TypeIGBT, MOSFET
No. of Pins8Pins
IC Case / PackageSOIC
IC MountingSurface Mount
Input TypeNon-Inverting
Source Current290mA
Sink Current430mA
Supply Voltage Min10V
Supply Voltage Max20V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Input Delay125ns
Output Delay125ns
Product Range-
Qualification-
Product Overview
L6395DTR is a high voltage and low-side driver. It is manufactured with the BCD™ offline technology. It is a single chip high and low-side gate driver for N-channel power MOSFETs or IGBTs. The high-side (floating) section is designed to stand a voltage upto 600V. The logic inputs are CMOS/TTL compatible down to 3.3V for the easy interfacing microcontroller/DSP. This driver is ideal for applications such as motor driver for home appliances, factory automation, industrial drives and fans etc.
- dV/dt immunity ± 50V/ns in full temperature range
- Driver current capability is 290mA for source and 430mA for sink
- Switching times 75/35ns rise/fall with 1nF load
- Integrated bootstrap diode, case style is SO-8
- Compact and simplified layout
- Bill of material reduction
- Effective fault protection
- Flexible, easy and fast design
- Supply voltage is 10V to 20V
- Junction temperature is -40°C to +125°C
Technical Specifications
No. of Channels
2Channels
Driver Configuration
High Side and Low Side
No. of Pins
8Pins
IC Mounting
Surface Mount
Source Current
290mA
Supply Voltage Min
10V
Operating Temperature Min
-40°C
Input Delay
125ns
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Gate Driver Type
-
Power Switch Type
IGBT, MOSFET
IC Case / Package
SOIC
Input Type
Non-Inverting
Sink Current
430mA
Supply Voltage Max
20V
Operating Temperature Max
125°C
Output Delay
125ns
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00008
Product traceability