Print Page
Image is for illustrative purposes only. Please refer to product description.
2.369 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €5.100 |
10+ | €4.120 |
25+ | €4.110 |
50+ | €4.100 |
100+ | €4.090 |
250+ | €4.080 |
500+ | €4.070 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€5.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL6482HTR
Order Code3367109
Technical Datasheet
IC TypeMicrostepping Motor Controller
Motor TypeTwo Phase Stepper
No. of Outputs2Outputs
Output Current-
Output Voltage-
IC Case / PackageHTSSOP
No. of Pins38Pins
Supply Voltage Min7.5V
Supply Voltage Max15V
Operating Temperature Min-40°C
Operating Temperature Max150°C
Qualification-
Product Range-
MSLMSL 3 - 168 hours
SVHCNo SVHC (21-Jan-2025)
Automotive Qualification Standard-
Driver Case StyleHTSSOP
Technical Specifications
IC Type
Microstepping Motor Controller
No. of Outputs
2Outputs
Output Voltage
-
No. of Pins
38Pins
Supply Voltage Max
15V
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Driver Case Style
HTSSOP
Motor Type
Two Phase Stepper
Output Current
-
IC Case / Package
HTSSOP
Supply Voltage Min
7.5V
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00011