Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1000+ | €0.363 |
3000+ | €0.356 |
Product Information
Product Overview
The L7805ACD2T-TR is a three-terminal positive Voltage Regulator with several fixed output voltages, making it useful in a wide range of applications. This regulator can provide local on-card regulation, eliminating the distribution problems associated with single point regulation. Each type embeds internal current limiting, thermal shut-down and safe area protection, making it essentially indestructible. If adequate heat sinking is provided, they can deliver over 1A output current. Although designed primarily as fixed voltage regulators, these devices can be used with external components to obtain adjustable voltage and currents.
- Thermal Overload Protection
- Short-circuit Protection
- Output Transition SOA Protection
- 2 % Output Voltage Tolerance (A Version)
- Guaranteed in Extended Temperature Range (A Version)
Applications
Power Management
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Fixed
5V
-
10V
7805 Voltage Regulators
1.5A
3Pins
0°C
-
No SVHC (21-Jan-2025)
1Outputs
5V
-
35V
1.5A
TO-263 (D2PAK)
Surface Mount
125°C
MSL 1 - Unlimited
Technical Docs (3)
Alternatives for L7805ACD2T-TR
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate