Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL7815CP
Order Code1095387
Product Range7815 Voltage Regulators
Technical Datasheet
133 In Stock
450 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.920 |
10+ | €0.662 |
100+ | €0.534 |
500+ | €0.480 |
1000+ | €0.459 |
2500+ | €0.438 |
5000+ | €0.417 |
Price for:Each
Minimum: 1
Multiple: 1
€0.92 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL7815CP
Order Code1095387
Product Range7815 Voltage Regulators
Technical Datasheet
Output TypeFixed
No. of Outputs1Outputs
Output Voltage - Nom15V
Output Voltage Nom15V
Output Voltage Min-
Output Voltage Max-
Input Voltage Min23V
Input Voltage Max35V
Product Range7815 Voltage Regulators
Max Output Current1.5A
Output Current Max1.5A
IC Case / PackageTO-220FP
No. of Pins3Pins
IC MountingThrough Hole
Operating Temperature Min0°C
Operating Temperature Max125°C
Qualification-
MSL-
Product Overview
L7815CP is an L78 series positive voltage regulator IC. This regulator can provide local on-card regulation, eliminating the distribution problems associated with single-point regulation. Each type embeds internal current limiting, thermal shut-down, and safe area protection, making it essentially indestructible. If adequate heat sinking is provided, they can deliver over 1A output current. Although designed primarily as fixed voltage regulators, these devices can be used with external components to obtain adjustable voltage and currents.
- Thermal overload protection, short circuit protection
- Output transition SOA protection
- Quiescent current is 8mA max (TJ = 25°C)
- Supply voltage rejection is 54dB min (VI = 18.5 to 28.5V, f = 120Hz)
- Dropout voltage is 2V typ (IO = 1 A, TJ = 25°C)
- Output noise voltage is 90µV/VO typ (TA = 25°C, B = 10Hz to 100KHz)
- Output voltage drift is -1mV/°C typ (IO = 5mA)
- Short circuit current is 0.23A typ (VI = 35V, TA = 25°C)
- 15V output voltage
- TO-220FP package, 0 to 125°C operating junction temperature range
Technical Specifications
Output Type
Fixed
Output Voltage - Nom
15V
Output Voltage Min
-
Input Voltage Min
23V
Product Range
7815 Voltage Regulators
Output Current Max
1.5A
No. of Pins
3Pins
Operating Temperature Min
0°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
No. of Outputs
1Outputs
Output Voltage Nom
15V
Output Voltage Max
-
Input Voltage Max
35V
Max Output Current
1.5A
IC Case / Package
TO-220FP
IC Mounting
Through Hole
Operating Temperature Max
125°C
MSL
-
Technical Docs (2)
Alternatives for L7815CP
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001814