Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL9613B013TR
Order Code2806908
Your Part Number
Technical Datasheet
7.308 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2.28 |
| 10+ | €1.69 |
| 50+ | €1.54 |
| 100+ | €1.38 |
| 250+ | €1.31 |
| 500+ | €1.26 |
| 1000+ | €1.22 |
| 2500+ | €1.20 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.28 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL9613B013TR
Order Code2806908
Technical Datasheet
Logic Device TypeTransceiver, Bidirectional
Logic Family / Base NumberL9613
Logic Case StyleSOIC
IC Case / PackageSOIC
No. of Pins8Pins
Supply Voltage Min4.8V
Supply Voltage Max36V
Logic IC Family-
Logic IC Base Number-
Operating Temperature Min-40°C
Operating Temperature Max150°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
L9613B013TR is a Data interface IC containing standard ISO 9141 compatible interface functions.
- Operating power supply voltage range 4.8V ≤ VS ≤ 36V (40V for transients)
- Reverse supply (battery) protected down to VS ≥-24V
- Standby mode with very low current consumption ISSB ≤ 1mA at VCC ≤ 0.5V
- Min. possible Baud rate according to ISO9141 less than or equal to 130 kBaud
- Low quiescent current in off condition ISOFF = 120µA
- TTL compatible TX input
- Bidirectional K-I/O pin with supply voltage dependent input threshold
- Over temperature shut down function selective to K-I/O pin
- Wide input and output voltage range: -24V ≤ VK ≤VS
- K output current limitation, typ. IK = 60mA, controlled output slope for low EMI
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Logic Device Type
Transceiver, Bidirectional
Logic Case Style
SOIC
No. of Pins
8Pins
Supply Voltage Max
36V
Logic IC Base Number
-
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Logic Family / Base Number
L9613
IC Case / Package
SOIC
Supply Voltage Min
4.8V
Logic IC Family
-
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000145