Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.450 |
| 10+ | €1.060 |
| 50+ | €0.966 |
| 100+ | €0.855 |
| 250+ | €0.795 |
| 500+ | €0.773 |
| 1000+ | €0.720 |
| 2500+ | €0.706 |
Product Information
Product Overview
L9616 is an automotive high speed CAN bus transceiver. This is a bidirectional transceiver for signal conditioning and processing in connection with a CAN controller. Data rates of up to 1Mbaud are supported using either shielded or non-shielded pair of lines. Transmitter features generation of differential output signals, short circuit protected from -5V to 36V, detection and shutdown, slope control to reduce RFI and EMI, two states adjustable slope control ( Mbaud / ≤1 ≤250Kbaud). Receiver features differential input with high interference suppression, common mode input voltage range (VCOM) from -2V to VS+3V. The L9616 is used as an interface between a CAN controller and the physical bus. The device provides transmitting capability to the CAN controller. The transmitter outputs C_H and C_L are protected against short circuits and electrical transients which may occur in an automotive environment.
- AEC-Q100 qualified
- ESD protection level up to 4KV
- 8 lead SO package
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
CAN Transceiver
4.5V
SOIC
1Channels
2Receivers
125°C
AEC-Q100
No SVHC (25-Jun-2025)
1Mbaud
5.5V
8Pins
1Drivers
-40°C
-
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate