Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €3.740 |
| 10+ | €2.830 |
| 25+ | €2.600 |
| 50+ | €2.480 |
| 100+ | €2.350 |
| 250+ | €2.220 |
| 500+ | €2.160 |
| 1000+ | €2.100 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€3.74 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL99LD20Q6TR
Order Code2987007
Technical Datasheet
TopologyBuck
LED Driver Type-
Input Voltage Min5.5V
Input Voltage Max24V
Output Voltage Max50V
Output Current Max1.5A
Switching Frequency Typ-
IC MountingSurface Mount
IC Case / PackageQFN
No. of Pins40Pins
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (21-Jan-2025)
Automotive Qualification StandardAEC-Q100
Device TopologyBuck
Driver Case StyleQFN
No. of Outputs2Outputs
Switching Frequency-
Technical Specifications
Topology
Buck
Input Voltage Min
5.5V
Output Voltage Max
50V
Switching Frequency Typ
-
IC Case / Package
QFN
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
AEC-Q100
Driver Case Style
QFN
Switching Frequency
-
LED Driver Type
-
Input Voltage Max
24V
Output Current Max
1.5A
IC Mounting
Surface Mount
No. of Pins
40Pins
Operating Temperature Max
150°C
Qualification
AEC-Q100
SVHC
No SVHC (21-Jan-2025)
Device Topology
Buck
No. of Outputs
2Outputs
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000083
Product traceability