Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLD1117STR
Order Code1202824
Product RangeLD1117
Technical Datasheet
1.775 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.347 |
50+ | €0.236 |
100+ | €0.189 |
500+ | €0.179 |
1000+ | €0.171 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€1.73 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLD1117STR
Order Code1202824
Product RangeLD1117
Technical Datasheet
Output TypeAdjustable
Input Voltage Min-
Input Voltage Max15V
No. of Outputs1Outputs
Output Voltage - Nom-
Output Voltage Min1.25V
Output Voltage Max15V
PolarityPositive Output
Max Output Current800mA
Output Current Max0.8A
Dropout Voltage - Typ @ Current1.1V
Dropout Voltage Typ @ Current1.1V
IC MountingSurface Mount
IC Case / PackageSOT-223
No. of Pins3Pins
Operating Temperature Min0°C
Operating Temperature Max125°C
Product RangeLD1117
MSL-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Adjustable low drop positive voltage regulator
- Output current up to 800mA
- Adjustable voltage from 1.25V to 15V
- Internal current and thermal limit
- 75dB (typ) supply voltage rejection
Technical Specifications
Output Type
Adjustable
Input Voltage Max
15V
Output Voltage - Nom
-
Output Voltage Max
15V
Max Output Current
800mA
Dropout Voltage - Typ @ Current
1.1V
IC Mounting
Surface Mount
No. of Pins
3Pins
Operating Temperature Max
125°C
MSL
-
Input Voltage Min
-
No. of Outputs
1Outputs
Output Voltage Min
1.25V
Polarity
Positive Output
Output Current Max
0.8A
Dropout Voltage Typ @ Current
1.1V
IC Case / Package
SOT-223
Operating Temperature Min
0°C
Product Range
LD1117
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000277
Product traceability