Quantity | Price (ex VAT) |
---|---|
3000+ | €0.237 |
Product Information
Product Overview
The LDK220M36R is a 3.6V fixed output low-dropout (LDO) Linear Regulator provides a maximum output current of 200mA from an input voltage in the range of 2.5 to 13.2V, with a typical dropout voltage of 100mV. A ceramic capacitor stabilizes it on the output. The very low drop voltage, low quiescent current and low noise make it suitable for battery powered applications. The enable logic control function puts the device in shutdown mode allowing a total current consumption lower than 1µA.
- Low noise
- ±2% at 25°C Output voltage tolerance
- Internal current and thermal limit
Applications
Consumer Electronics, Portable Devices, Computers & Computer Peripherals, Industrial, Power Management
Technical Specifications
Fixed
13.2V
3.6V
3.6V
-
200mA
Positive Output
SOT-23
200mV
Surface Mount
5Pins
125°C
-
2.5V
1Outputs
-
3.6V
-
-
200mV
200mA
200mV
SOT-23
-40°C
3.6V 200mA LDO Voltage Regulators
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate