Print Page
Image is for illustrative purposes only. Please refer to product description.
10.006 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.420 |
10+ | €2.100 |
25+ | €2.000 |
50+ | €1.840 |
100+ | €1.660 |
250+ | €1.570 |
500+ | €1.520 |
1000+ | €1.450 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.42 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLED7707TR
Order Code2849791
Technical Datasheet
TopologyBoost
LED Driver Type-
Input Voltage Min4.5V
Input Voltage Max36V
Output Voltage Max36V
Output Current Max450mA
Switching Frequency Typ1MHz
IC MountingSurface Mount
IC Case / PackageVFQFPN
No. of Pins24Pins
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
Qualification-
MSLMSL 3 - 168 hours
SVHCNo SVHC (21-Jan-2025)
Automotive Qualification Standard-
Device TopologyBoost
Driver Case StyleVFQFPN
No. of Outputs6Outputs
Switching Frequency1MHz
Technical Specifications
Topology
Boost
Input Voltage Min
4.5V
Output Voltage Max
36V
Switching Frequency Typ
1MHz
IC Case / Package
VFQFPN
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
-
Driver Case Style
VFQFPN
Switching Frequency
1MHz
LED Driver Type
-
Input Voltage Max
36V
Output Current Max
450mA
IC Mounting
Surface Mount
No. of Pins
24Pins
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Device Topology
Boost
No. of Outputs
6Outputs
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
Product traceability