Need more?
Quantity | Price (ex VAT) |
---|---|
5+ | €1.320 |
50+ | €0.874 |
100+ | €0.774 |
500+ | €0.688 |
1000+ | €0.601 |
Product Information
Product Overview
The LF33ABDT-TR is a Low-drop Voltage Regulator with inhibit function and 3.3V output voltage. Low quiescent current make it particularly suitable for low-noise, low power applications and especially in battery powered systems. In the 5-pin configuration (PPAK) a shutdown logic control function is available (pin 2, TTL compatible). This means that when the device is used as a local regulator, a part of the board can be put in standby, decreasing the total power consumption. In the 3-terminal configuration, the device has the same electrical performance, but it is fixed in ON state. It requires a capacitor of only 2.2µF for stability, saving board space and costs.
- Very low drop-out voltage (0.45V)
- Very low quiescent current (typical 50µA in OFF mode, 500µA in ON mode)
- 500mA Output current
- Logic-controlled electronic shutdown
- Internal current and thermal limit
- Available in ±1% (AB) or ±2% (C) selection at 25°C
- 80dB (typical) Supply voltage rejection
Applications
Automotive, Power Management
Technical Specifications
Fixed
16V
3.3V
-
Positive Output
500mA
400mV
TO-252 (DPAK)
-40°C
3.3V 0.5A LDO Voltage Regulators
No SVHC (21-Jan-2025)
3V
1Outputs
3.3V
-
500mA
400mV
Surface Mount
3Pins
125°C
-
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate