Need more?
Quantity | Price (ex VAT) |
---|---|
5+ | €2.560 |
10+ | €2.310 |
100+ | €2.110 |
500+ | €1.910 |
1000+ | €1.880 |
5000+ | €1.720 |
10000+ | €1.690 |
Product Information
Product Overview
The LM135Z is a Precision Temperature Sensor which can be easily calibrated. They operate as a 2-terminal Zener and the breakdown voltage is directly proportional to the absolute temperature at 10mV/°K. The circuit has a dynamic impedance of less than 1Ω and operates within a range of current from 450µA to 5mA without alteration of its characteristics. Calibrated at +25°C, the device has a typical error of less than 1°C over a 100°C temperature range. The LM135 has a linear output.
- Directly calibrated in °K
Applications
Sensing & Instrumentation
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Linear
± 1°C
-55°C
150°C
TO-92
3Pins
3.04V
-
-55°C
-
-
Analogue
1.5°C
-55°C
150°C
TO-92
2.95V
-
-
150°C
-
No SVHC (21-Jan-2025)
Alternatives for LM135Z
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate