Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
2500+ | €0.107 |
7500+ | €0.105 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
€267.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLM317LD13TR
Order Code2253488
Technical Datasheet
Output TypeAdjustable
No. of Outputs1Outputs
Output Voltage - Nom-
Output Voltage Min1.2V
Output Voltage Max37V
Input Voltage Min5V
Input Voltage Max40V
Product Range-
Output Current Max200mA
Max Output Current200mA
IC Case / PackageSOIC
No. of Pins8Pins
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max125°C
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Product Overview
The LM317LD13TR is a positive adjustable Voltage Regulator. It is designed to supply up to 100mA of load current with an output voltage adjustable over a 1.2 to 37V range. The nominal output voltage is selected by means of only a resistive divider, making the device exceptionally easy to use and eliminating the stocking of many fixed regulators.
- 0.01% Typical Line Regulation
- 0.1% Typical Load Regulation
- Thermal Overload Protection
- Short-circuit Protection
- Output Transition Safe Area Compensation
- Floating Operation for High Voltage Applications
Applications
Power Management
Technical Specifications
Output Type
Adjustable
Output Voltage - Nom
-
Output Voltage Max
37V
Input Voltage Max
40V
Output Current Max
200mA
IC Case / Package
SOIC
IC Mounting
Surface Mount
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
No. of Outputs
1Outputs
Output Voltage Min
1.2V
Input Voltage Min
5V
Product Range
-
Max Output Current
200mA
No. of Pins
8Pins
Operating Temperature Min
0°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Alternatives for LM317LD13TR
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003
Product traceability