Print Page
Image is for illustrative purposes only. Please refer to product description.
311 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.240 |
10+ | €0.976 |
50+ | €0.860 |
100+ | €0.809 |
250+ | €0.760 |
500+ | €0.711 |
1000+ | €0.664 |
2500+ | €0.607 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.24 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLM335ADT
Order Code3365820
Technical Datasheet
IC Output TypeLinear
Sensor Output TypeAnalogue
Accuracy1°C
Sensing Accuracy Range± 1°C
Sensing Temperature Min-40°C
Measured Temperature Min-40°C
Measured Temperature Max100°C
Sensing Temperature Max100°C
Sensor Case StyleSOIC
Sensor Case / PackageSOIC
No. of Pins8Pins
Supply Voltage Min-
Supply Voltage Max-
No. of Channels-
Resolution-
Output Interface-
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Product Overview
LM335ADT is a precision temperature sensor that can be easily calibrated. It operates as a 2-terminal zener and the breakdown voltage is directly proportional to the absolute temperature at 10mV/°K. The circuit has a dynamic impedance of less than 1 ohm and operates within a range of current from 450µA to 5mA without alteration of its characteristics.
- Dynamic impedance (IR = 1mA) is 0.6ohm typical
- Output voltage temperature drift is +10mV/°C typical
- Time stability (Tcase = +125°C) is 0.2°C/kh typical
- Operating output voltage is 2.98V typical at (Tcase = +25°C, IR = 1mA)
- Non-linearity (IR = 1mA) is 0.3°C typical
- Operating temperature range from -40°C to +100°C
- SO-8 package
Technical Specifications
IC Output Type
Linear
Accuracy
1°C
Sensing Temperature Min
-40°C
Measured Temperature Max
100°C
Sensor Case Style
SOIC
No. of Pins
8Pins
Supply Voltage Max
-
Resolution
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Sensor Output Type
Analogue
Sensing Accuracy Range
± 1°C
Measured Temperature Min
-40°C
Sensing Temperature Max
100°C
Sensor Case / Package
SOIC
Supply Voltage Min
-
No. of Channels
-
Output Interface
-
Operating Temperature Max
100°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Macau
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Macau
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00008
Product traceability