Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLM335AZ
Order Code1564358
Your Part Number
Technical Datasheet
89.920 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.190 |
| 10+ | €0.978 |
| 50+ | €0.961 |
| 100+ | €0.828 |
| 250+ | €0.795 |
| 500+ | €0.761 |
| 1000+ | €0.746 |
| 2500+ | €0.703 |
Price for:Each
Minimum: 1
Multiple: 1
€1.19 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLM335AZ
Order Code1564358
Technical Datasheet
Sensor Output TypeAnalogue
IC Output TypeVoltage
Accuracy1°C
Sensing Accuracy Range0°C to +1°C
Measured Temperature Min-40°C
Sensing Temperature Min-40°C
Measured Temperature Max100°C
Sensing Temperature Max+100°C
Sensor Case / PackageTO-92
Sensor Case StyleTO-92
No. of Pins3Pins
Supply Voltage Min5V
Supply Voltage Max5V
No. of Channels1Channels
Resolution-
Output Interface-
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The LM335AZ is a Precision Temperature Sensor which can be easily calibrated. It operates as a 2-terminal Zener and the breakdown voltage is directly proportional to the absolute temperature at 10mV/°K. The circuit has a dynamic impedance of less than 1Ω and operates within a range of current from 450µA to 5mA without alteration of its characteristics.
- Directly calibrated in °K
- 1°C Initial accuracy
- Less than 1Ω dynamic impedance
Applications
Sensing & Instrumentation
Technical Specifications
Sensor Output Type
Analogue
Accuracy
1°C
Measured Temperature Min
-40°C
Measured Temperature Max
100°C
Sensor Case / Package
TO-92
No. of Pins
3Pins
Supply Voltage Max
5V
Resolution
-
Operating Temperature Min
-40°C
Product Range
-
MSL
-
IC Output Type
Voltage
Sensing Accuracy Range
0°C to +1°C
Sensing Temperature Min
-40°C
Sensing Temperature Max
+100°C
Sensor Case Style
TO-92
Supply Voltage Min
5V
No. of Channels
1Channels
Output Interface
-
Operating Temperature Max
100°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Alternatives for LM335AZ
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000258