Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLM358WST
Order Code4036016
Your Part Number
Technical Datasheet
6.055 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | €0.565 |
| 10+ | €0.401 |
| 100+ | €0.314 |
| 500+ | €0.257 |
| 1000+ | €0.247 |
| 5000+ | €0.232 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€2.82 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLM358WST
Order Code4036016
Technical Datasheet
No. of Channels2Channels
Gain Bandwidth Product1.1MHz
Slew Rate Typ0.6V/µs
Supply Voltage Range3V to 30V
IC Case / PackageMiniSOIC
No. of Pins8Pins
Amplifier TypeGeneral Purpose
Rail to Rail-
Input Offset Voltage2mV
Input Bias Current20nA
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Amplifier Case StyleMiniSOIC
Automotive Qualification Standard-
Bandwidth1.1MHz
No. of Amplifiers2 Amplifier
Slew Rate0.6V/µs
Product Overview
LM358WST is a low-power dual operational amplifier. It consist of two independent high-gain, operational amplifier (op-amps), which employ an internal frequency compensation and are specially designed to operate from a single power supply over a wide range of voltages. The low-power supply drain is independent of the power supply voltage magnitude. Application areas include transducer amplifiers, DC gain blocks and all the conventional op-amp circuits, which can be easily implemented in single power supply systems.
- ESD internal protection is 2kV, supply voltage is 3V to 30V
- Large DC voltage gain is 100dB
- Wide bandwidth (unity gain) is 1.1MHz (temperature compensated)
- Very low supply current per operator is essentially independent of supply voltage
- Low input bias current is 20nA (temperature compensated)
- Low input offset voltage is 2mV
- Low input offset current is 2nA, case style is MiniSO8
- Input common mode voltage range includes ground
- Large output voltage swing from 0V to (VCC+) -1.5V
- Operating temperature range is 0°C to +70°C
Technical Specifications
No. of Channels
2Channels
Slew Rate Typ
0.6V/µs
IC Case / Package
MiniSOIC
Amplifier Type
General Purpose
Input Offset Voltage
2mV
IC Mounting
Surface Mount
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Automotive Qualification Standard
-
No. of Amplifiers
2 Amplifier
Gain Bandwidth Product
1.1MHz
Supply Voltage Range
3V to 30V
No. of Pins
8Pins
Rail to Rail
-
Input Bias Current
20nA
Operating Temperature Min
0°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
MiniSOIC
Bandwidth
1.1MHz
Slew Rate
0.6V/µs
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000073