Print Page
Image is for illustrative purposes only. Please refer to product description.
245 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €7.420 |
10+ | €6.450 |
25+ | €6.250 |
50+ | €6.080 |
100+ | €5.880 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€7.42 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLPS33HWTR
Order Code2809311
Technical Datasheet
Pressure TypeAbsolute
Operating Pressure Min26kPa
Operating Pressure Max126kPa
Supply Voltage Min1.7V
Supply Voltage Max3.6V
Sensor Case / PackageCCLGA
Sensor Case StyleCCLGA
No. of Pins10Pins
Sensor Output TypeDigital
Accuracy± 2.5 hPa
Pressure Port Type-
Sensor MountingSurface Mount
Output InterfaceI2C, SPI
Media Type-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (17-Dec-2015)
Product Overview
MEMS pressure sensor 260-1260hPa absolute digital output barometer with water-resistant package. This is an ultra-compact piezoresistive pressure sensor which functions as a digital output barometer. The device comprises a sensing element and an IC interface which communicates through I2C or SPI from the sensing element to the application.
- Current consumption down to 3μA
- High overpressure capability: 20x full scale
- Embedded temperature compensation
- 24bit pressure data output
- 16bit temperature data output
- ODR from 1Hz to 75Hz
- SPI and I2C interfaces
- Embedded FIFO
- Data-ready, FIFO flags, pressure thresholds interrupt functions
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Pressure Type
Absolute
Operating Pressure Max
126kPa
Supply Voltage Max
3.6V
Sensor Case Style
CCLGA
Sensor Output Type
Digital
Pressure Port Type
-
Output Interface
I2C, SPI
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (17-Dec-2015)
Operating Pressure Min
26kPa
Supply Voltage Min
1.7V
Sensor Case / Package
CCLGA
No. of Pins
10Pins
Accuracy
± 2.5 hPa
Sensor Mounting
Surface Mount
Media Type
-
Operating Temperature Max
85°C
Qualification
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malta
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malta
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000404