5.000 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €3.660 |
10+ | €2.830 |
25+ | €2.590 |
50+ | €2.580 |
100+ | €2.240 |
250+ | €2.210 |
500+ | €2.180 |
1000+ | €2.140 |
Product Information
Product Overview
iNEMO inertial module is a system-in-package featuring a 3D digital accelerometer and a 3D digital gyroscope. Typical application include motion tracking and gesture detection, sensor hub, indoor navigation, IoT and connected devices, smart power saving for handheld devices, EIS and OIS for camera applications, vibration monitoring and compensation.
- Always-on' experience with low power consumption for both accelerometer and gyroscope
- Android M compliant, embedded temperature sensor
- Auxiliary SPI for OIS data output for gyroscope and accelerometer
- Hard, soft ironing for external magnetic sensor corrections
- Smart FIFO up to 4Kbyte based on features set
- SPI & I2C serial interface with main processor data synchronization
- 0.4mA in combo normal mode and 0.65mA in combo high-performance mode
- Dedicated gyroscope low-pass filters for UI and OIS applications
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Tri-Axis Gyroscope, Tri-Axis Accelerometer
X, Y, Z
1.71V
LGA
± 2g, ± 4g, ± 8g, ± 16g
-
-40°C
-
Accelerometer, Gyroscope
LGA
3.6V
14Pins
± 125°/s, ± 245°/s, ± 500°/s, ± 1000°/s, ± 2000°/s
I2C, SPI
85°C
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate