Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoM24C02-WMN6TP
Order Code2252824
Product Range2Kbit I2C Serial EEPROM
Technical Datasheet
22.500 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
2500+ | €0.115 |
7500+ | €0.111 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
€287.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoM24C02-WMN6TP
Order Code2252824
Product Range2Kbit I2C Serial EEPROM
Technical Datasheet
Memory Density2Kbit
Memory Configuration256 x 8bit
InterfacesI2C
Clock Frequency Max400kHz
IC Case / PackageSOIC
No. of Pins8Pins
Supply Voltage Min2.5V
Supply Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range2Kbit I2C Serial EEPROM
SVHCNo SVHC (21-Jan-2025)
Product Overview
M24C02-WMN6TP is a 2Kbit I²C-compatible EEPROM (electrically erasable programmable memory) organized as 128 (256) × 8bits. It can be accessed with a supply voltage from 2.5V to 5.5V. This device operates with a maximum clock frequency of 400KHz.
- Byte and page write within 5ms
- Enhanced ESD/latch-up protection, more than 4 million write cycles
- More than 200-year data retention, random and sequential read modes
- Hardware write protection of the whole memory array, enhanced ESD/latch-Up protection
- Input leakage current (Ei, SCL, SDA) is ±2µA max at (VIN = VSS or VCC, device in standby mode)
- Standby supply current is 3μA max at (VIN = VSS or VCC, VCC = 5.5V)
- Output low voltage is 0.4V max at (IOL = 2.1mA, VCC = 2.5V or IOL = 3mA, VCC = 5.5V)
- Operating temperature range from -40°C to +85°C
- SO8N package
- Operating voltage VCC range from 2.5V to 5.5V
Technical Specifications
Memory Density
2Kbit
Interfaces
I2C
IC Case / Package
SOIC
Supply Voltage Min
2.5V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Memory Configuration
256 x 8bit
Clock Frequency Max
400kHz
No. of Pins
8Pins
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
2Kbit I2C Serial EEPROM
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Alternatives for M24C02-WMN6TP
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423261
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003
Product traceability