Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoM24C64-WMN6P
Order Code9882685
Product Range64Kbit I2C Serial EEPROM
Technical Datasheet
4.538 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | €0.289 |
| 10+ | €0.258 |
| 100+ | €0.242 |
| 500+ | €0.230 |
| 1000+ | €0.226 |
| 5000+ | €0.202 |
| 10000+ | €0.198 |
Price for:Each
Minimum: 5
Multiple: 5
€1.44 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoM24C64-WMN6P
Order Code9882685
Product Range64Kbit I2C Serial EEPROM
Technical Datasheet
Memory Density64Kbit
Memory Configuration8K x 8bit
InterfacesI2C
Clock Frequency Max1MHz
IC Case / PackageSOIC
No. of Pins8Pins
Supply Voltage Min2.5V
Supply Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range64Kbit I2C Serial EEPROM
MSL-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The M24C64-WMN6P is a 64kbit I²C-compatible EEPROM (Electrically Erasable Programmable Memory) organized as 8k x 8-bit. It can operate with a supply voltage from 2.5 to 5.5V.
- Random and sequential read modes
- Write protect of whole memory array
- Enhanced ESD/latch-up protection
- More than 4 million write cycles
- More than 200-year data retention
Applications
Computers & Computer Peripherals
Technical Specifications
Memory Density
64Kbit
Interfaces
I2C
IC Case / Package
SOIC
Supply Voltage Min
2.5V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
-
Memory Configuration
8K x 8bit
Clock Frequency Max
1MHz
No. of Pins
8Pins
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
64Kbit I2C Serial EEPROM
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Alternatives for M24C64-WMN6P
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423261
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000408