Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoM24LR04E-RDW6T/2
Order Code2291180
Product Range4Kbit I2C Serial EEPROM
Technical Datasheet
4.058 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.630 |
10+ | €0.600 |
50+ | €0.583 |
100+ | €0.547 |
250+ | €0.541 |
500+ | €0.533 |
1000+ | €0.519 |
2500+ | €0.509 |
Price for:Each
Minimum: 1
Multiple: 1
€0.63 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoM24LR04E-RDW6T/2
Order Code2291180
Product Range4Kbit I2C Serial EEPROM
Technical Datasheet
Frequency Min13.553MHz
Memory Density4Kbit
Frequency Max13.567MHz
RFID IC TypeRead, Write
Memory Configuration512 x 8bit
Programmable Memory4Kbit
InterfacesSerial I2C (2-Wire)
Clock Frequency Max400kHz
Output Power-
RF IC Case StyleTSSOP
IC Case / PackageTSSOP
No. of Pins8Pins
Supply Voltage Min1.8V
Supply Voltage Max5.5V
Current Consumption-
IC MountingSurface Mount
Product Range4Kbit I2C Serial EEPROM
Operating Temperature Min-40°C
Operating Temperature Max85°C
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Product Overview
Dynamic NFC/RFID tag IC with 4Kbit EEPROM, energy harvesting, I2C bus and ISO 15693 RF interface.
- Two-wires I2C serial interface supports 400KHz protocol
- Byte and page write (up to 4 bytes), Self-timed programming cycle
- Automatic address incrementing
- User configurable pin: RF write in progress or RF busy mode
- Analogue pin for energy harvesting, 4 sink current configurable ranges
- 1 million write cycles at 25°C and 150K write cycles at 85°C
- More than 40-year data retention
- Multiple password protection in RF mode
- Single password protection in I2C mode
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Frequency Min
13.553MHz
Frequency Max
13.567MHz
Memory Configuration
512 x 8bit
Interfaces
Serial I2C (2-Wire)
Output Power
-
IC Case / Package
TSSOP
Supply Voltage Min
1.8V
Current Consumption
-
Product Range
4Kbit I2C Serial EEPROM
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Memory Density
4Kbit
RFID IC Type
Read, Write
Programmable Memory
4Kbit
Clock Frequency Max
400kHz
RF IC Case Style
TSSOP
No. of Pins
8Pins
Supply Voltage Max
5.5V
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
MSL
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423261
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00007