Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoM24LR64E-RMC6T/2
Order Code2762693
Technical Datasheet
22.362 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.800 |
10+ | €1.560 |
50+ | €1.480 |
100+ | €1.240 |
250+ | €1.180 |
500+ | €1.130 |
1000+ | €1.070 |
2500+ | €1.060 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoM24LR64E-RMC6T/2
Order Code2762693
Technical Datasheet
Frequency Min13.553MHz
Frequency Max13.567MHz
RFID IC TypeRead, Write
Programmable Memory64Kbit
Output Power-
RF IC Case StyleUFDFPN
No. of Pins8Pins
Supply Voltage Min1.8V
Supply Voltage Max5.5V
Current Consumption-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
M24LR64E-RMC6T/2 is a dynamic NFC/RFID tag IC with 64Kbit EEPROM.
- Support for energy harvesting
- VCC range from 1.8 to 5.5V, 27.5 pF capacitance
- Two-wires I²C serial interface supports 400KHz protocol, byte and page write (up to 4bytes)
- ISO 15693 and ISO 18000-3 mode 1 compatible, 13.56MHz ± 7KHz carrier frequency
- User configurable pin RF write in progress or RF busy mode
- Analog pin for energy harvesting, four sink current configurable ranges
- 8192 bytes in I²C mode, 2048 blocks of 32bits in RF mode
- I²C: 5ms maximum, RF: 5.75ms including the internal verify time
- More than 40-year data retention, multiple password protection in RF mode
- UFDFPN8 (MLP8) package, temperature range from -40 to 85°C (industrial)
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Frequency Min
13.553MHz
RFID IC Type
Read, Write
Output Power
-
No. of Pins
8Pins
Supply Voltage Max
5.5V
Product Range
-
Frequency Max
13.567MHz
Programmable Memory
64Kbit
RF IC Case Style
UFDFPN
Supply Voltage Min
1.8V
Current Consumption
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
Product traceability