Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | €3.230 |
| 50+ | €2.230 |
| 100+ | €2.010 |
| 500+ | €1.850 |
| 1000+ | €1.790 |
Product Information
Product Overview
The M41T00SM6F is a low-power serial Real-time Clock with a built-in 32.768kHz oscillator (external crystal controlled). Eight bytes of the SRAM are used for the clock/calendar function and are configured in binary coded decimal (BCD) format. Addresses and data are transferred serially via a two line, bidirectional I²C interface. The built-in address register is incremented automatically after each WRITE or READ data byte. The M41T00S has a built-in power sense circuit which detects power failures and automatically switches to the battery supply when a power failure occurs. The energy needed to sustain the clock operations can be supplied by a small lithium button supply when a power failure occurs. The eight clock address locations contain the century, year, month, date, day, hour, minute and second in 24-hour BCD format. Corrections for 28, 29 (leap year - valid until year 2100), 30 and 31 day months are made automatically.
- Counters for seconds, minutes, hours, day, date, month, year and century
- Software clock calibration
- Automatic switchover and deselect circuitry
- Low operating current of 300µA
- Oscillator stop detection function
- Battery or SuperCap™ backup
- Serial interface supports I²C bus
Applications
Clock & Timing
Technical Specifications
I2C
ss:mm:hh
ss:mm:hh
SOIC
SOIC
8Pins
-
85°C
No SVHC (25-Jun-2025)
DD:MM:YYYY
RTC
2.7V
5.5V
I2C
-
-40°C
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate