Print Page
Image is for illustrative purposes only. Please refer to product description.
377 In Stock
Need more?
1-2 Working Days Delivery
Order before 6pm standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | €35.970 |
5+ | €32.440 |
10+ | €28.900 |
25+ | €27.030 |
50+ | €26.490 |
Price for:Each
Minimum: 1
Multiple: 1
€35.97 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoM48T08-100PC1
Order Code9756396
Technical Datasheet
Date FormatYY-MM-DD-dd
Clock FormatHH:MM:SS
Clock IC TypeTimekeeper
Supply Voltage Min4.75V
Supply Voltage Max5.5V
Clock IC Case StyleDIP
No. of Pins28Pins
IC Interface TypeParallel
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Automotive Qualification Standard-
MSL-
Product Overview
The M48T08-100PC1 is a 5V, 64Kbit (8Kb x 8) TIMEKEEPER non volatile static RAM and real time clock in 28 pin DIP package. This real time clock is pin and function compatible with DS1643. It provides highly integrated battery backed memory and real time clock solution. The M48T08-100PC1 is a non volatile pin and function equivalent to any JEDEC standard 8K x 8 SRAM. It also easily fits into many ROM, EPROM and EEPROM sockets providing the non-volatility of PROMs without any requirement for special WRITE timing or limitations on number of WRITEs that can be performed.
- Integrated ultra low power SRAM, real time clock, power fail control circuit and battery
- BYTEWIDE RAM like clock access
- BCD coded year, month, day, date, hours, minutes and seconds
- Typical clock accuracy of ±1 minute a month at 25°C
- Automatic power fail chip deselect and WRITE protection
- Features WRITE protect
- Supply voltage range from 4.75V to 5.5V
- Software controlled clock calibration for high accuracy applications
- Ambient operating temperature range from 0°C to 70°C
Applications
Clock & Timing
Technical Specifications
Date Format
YY-MM-DD-dd
Clock IC Type
Timekeeper
Supply Voltage Max
5.5V
No. of Pins
28Pins
Operating Temperature Min
0°C
Product Range
-
MSL
-
Clock Format
HH:MM:SS
Supply Voltage Min
4.75V
Clock IC Case Style
DIP
IC Interface Type
Parallel
Operating Temperature Max
70°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423245
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015876
UN Hazard Code:3091
Product traceability