Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €43.660 |
5+ | €39.590 |
10+ | €35.520 |
25+ | €34.090 |
50+ | €33.410 |
Product Information
Product Overview
The M48T12-150PC1 is a 16kb Non-volatile Static RAM and Real-time Clock which is pin and functional compatible with the DS1642. The M48T12 button cell has sufficient capacity and storage life to maintain data and clock functionality for an accumulated time period of at least 10 years in the absence of power over the operating temperature range. It is a non-volatile pin and function equivalent to any JEDEC standard 2kb x 8 SRAM. It also easily fits into many ROM, EPROM and EEPROM sockets providing the non-volatility of PROMs without any requirement for special write timing or limitations on the number of write that can be performed.
- Integrated ultralow power SRAM, real-time clock and power-fail control circuit
- BYTEWIDE™RAM-like clock access
- BCD coded year, month, day, date, hours, minutes and seconds
- Typical clock accuracy of ±1 minute a month at 25°C
- Software controlled clock calibration for high accuracy applications
- Automatic power-fail chip deselect and WRITE protection
Applications
Security, Communications & Networking
Technical Specifications
YY-MM-DD-dd
Timekeeper
5.5V
24Pins
0°C
-
-
HH:MM:SS
4.5V
DIP
Parallel
70°C
-
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate