Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €24.440 |
| 5+ | €23.400 |
| 10+ | €22.360 |
| 25+ | €21.830 |
| 50+ | €21.290 |
Product Information
Product Overview
The M48Z12-150PC1 is a 16kb non-volatile Static RAM which is pin and function compatible with the DS1220. The M48Z12 button cell has sufficient capacity and storage life to maintain data functionality for an accumulated time period of at least 10 years in the absence of power over commercial operating temperature range. The M48Z12 is a non-volatile pin and function equivalent to any JEDEC standard 2K x 8 SRAM. It also easily fits into many ROM, EPROM and EEPROM sockets providing the non-volatility of PROMs without any requirement for special write timing or limitations on the number of write that can be performed.
- Integrated ultralow power SRAM and power-fail control circuit
- Unlimited write cycles
- READ cycle time equals WRITE cycle time
- Automatic power-fail chip deselect and WRITE protection
Applications
Communications & Networking
Technical Specifications
SRAM
2K x 8bit
150ns
24Pins
5.5V
70°C
-
16Kbit
Parallel
DIP
4.5V
0°C
-
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for M48Z12-150PC1
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate