Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €30.870 |
5+ | €29.950 |
10+ | €29.020 |
25+ | €28.020 |
50+ | €27.130 |
Product Information
Product Overview
The M48Z35Y-70PC1 is a 32Kb x 8 non-volatile Static RAM that integrates power-fail deselect circuitry and battery control logic on a single die. The RAM is a non-volatile pin and function equivalent to any JEDEC standard 32K x 8 SRAM. It also easily fits into many ROM, EPROM and EEPROM sockets providing the non-volatility of PROMs without any requirement for special write timing or limitations on the number of write that can be performed. The 28-pin 330mil SOIC provides sockets with gold plated contacts at both ends for direct connection to a separate SNAPHAT® housing containing the battery.
- Integrated ultralow power SRAM, power-fail control circuit and battery
- READ cycle time equals WRITE cycle time
- Automatic power-fail chip deselect and WRITE protection
Applications
Communications & Networking
Technical Specifications
SRAM
32K x 8bit
70ns
28Pins
5.5V
70°C
No SVHC (21-Jan-2025)
256Kbit
Parallel
DIP
4.5V
0°C
-
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate