Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €9.210 |
10+ | €8.070 |
25+ | €7.820 |
50+ | €7.460 |
100+ | €6.860 |
250+ | €6.650 |
Product Information
Product Overview
The M4T32-BR12SH1 is a 120mAh detachable Lithium coin Cell Battery with crystal. The detachable Lithium power source for ST's serial real-time clock. The SNAPHAT® top contains both the battery and crystal and is designed to be snapped-on after the SOIC is surface mounted on the PC board. Thus the 2-piece solution prevents the battery and crystal from being exposed to the high temperatures of the surface-mount process.
- Removable battery avoids heat associated with surface-mount process
- Snaps directly onto surface-mounted SNAPHAT SOIC
- Keyed insertion to ensure proper assembly
- Removable for replacement and proper disposal
Applications
Security, Communications & Networking
Warnings
Do not wave solder SOIC to avoid damaging SNAPHAT« sockets. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
120mAh
Lithium
SOIC
12.5pF
70°C
-
2.8V
32.768kHz
4Pins
0°C
-
Lead (21-Jan-2025)
Technical Docs (2)
Alternatives for M4T32-BR12SH1
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate