


Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €13.530 |
10+ | €11.230 |
25+ | €10.480 |
50+ | €9.880 |
100+ | €9.330 |
250+ | €8.930 |
Product Information
Product Overview
M4T32-BR12SH6 is a real-time clock and TIMEKEEPER® SNAPHAT® battery with crystal. The SNAPHAT® top is a detachable lithium power source for ST’s serial real-time clock and non-volatile TIMEKEEPER® surface-mount SOIC package (28- and 44-pin). The SNAPHAT top contains both the battery and crystal and is designed to be “snapped on” after the SOIC is surface mounted on the PC board. Thus the two-piece solution prevents the battery and crystal from being exposed to the high temperatures of the surface-mount process. It provides battery backup power for the serial real-time clock, non-volatile TIMEKEEPER® and supervisor devices in the 28- or 44-pin SNAPHAT® SOIC package.
- 3V, 120mAh battery capacities
- Removable battery avoids heat associated with surface-mount process
- Snaps directly onto surface-mounted SNAPHAT SOIC
- Keyed insertion to ensure proper assembly
- Removable for replacement and proper disposal
- 12.5pF crystal load capacitance (CL)
- 32.768KHz nominal crystal frequency
- ±35ppm crystal accuracy at 25°C
- Li(CF) battery chemistry
- Temperature range from -40 to 85°C
Warnings
Do not wave solder SOIC to avoid damaging SNAPHAT« sockets. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
120mAh
Li-Ion
-
12.5pF
85°C
-
3V
32.768kHz
4Pins
-40°C
-
Lead (21-Jan-2025)
Technical Docs (3)
Alternatives for M4T32-BR12SH6
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate