Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €0.541 |
10+ | €0.385 |
100+ | €0.376 |
500+ | €0.367 |
1000+ | €0.357 |
2500+ | €0.348 |
5000+ | €0.339 |
Product Information
Product Overview
M74HC4060RM13TR is a 14-stage binary counter/oscillator. It is fabricated with silicon gate using C²MOS technology. This oscillator configuration allows design of RC or crystal oscillator circuits. A high level on the CLEAR accomplishes the reset function, i.e. all counter outputs are made low and the oscillator is disabled. A negative transition on the clock input increments the counter. Ten kinds of divided output are provided from 4 to 10 and 12 to 14 stage. The maximum division available at Q12 is 1/16384 of the oscillator frequency. The input and the CLEAR input are equipped with protection circuits against static discharge and transient excess voltage. This oscillator is used in automotive, industrial, computer, consumer applications.
- High speed is fmax = 65MHz (typ) at VCC = 6V
- Low power dissipation is ICC = 4A (max) at TA = 25°C
- High noise immunity is NIH = VNIL = 28% VCC (min)
- Symmetrical output impedance is IOH = IOL = 4mA (min)
- Balanced propagation delays is TPLH ≅ TPHL
- Wide operating voltage range is VCC (opr.) = 2V to 6V
- Pin and function compatible with 74 series 4060
- ESD performance is HBM: 2kV, MM: 200V CDM: 1kV
- Temperature range is -55°C to +125°C
- Power dissipation is 500mW, case style is SO16
Technical Specifications
74HC4060
65MHz
SOP
16Pins
6V
744060
125°C
MSL 3 - 168 hours
Binary
16383
SOP
2V
74HC
-55°C
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for M74HC4060RM13TR
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate