Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoM95128-DFMC6TG
Order Code4036089
Product Range128Kbit SPI Serial EEPROM
Technical Datasheet
2.337 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €0.493 |
| 10+ | €0.461 |
| 100+ | €0.432 |
| 500+ | €0.380 |
| 1000+ | €0.371 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.49 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoM95128-DFMC6TG
Order Code4036089
Product Range128Kbit SPI Serial EEPROM
Technical Datasheet
Memory Density128Kbit
Memory Configuration16K x 8bit
InterfacesSPI
Clock Frequency Max20MHz
IC Case / PackageUFDFPN
No. of Pins8Pins
Supply Voltage Min1.7V
Supply Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range128Kbit SPI Serial EEPROM
SVHCNo SVHC (21-Jan-2025)
Product Overview
M95128-DFMC6TG is a 128Kbit serial SPI bus EEPROM with high-speed clock. It offers an additional page, named the Identification page (64bytes). The identification page can be used to store sensitive application parameters that can be (later) permanently locked in read-only mode.
- Compatible with the serial peripheral interface (SPI) bus
- Page size: 64bytes, additional write lockable page (identification page)
- High-speed clock is 20MHz
- Single supply voltage range from 1.7V to 5.5V
- Enhanced ESD protection, more than 4 million write cycles, more than 200-year data retention
- Input leakage current is ±2µA maximum at (VIN = VSS or VCC)
- Output leakage current is ±2µA max at (S = VCC, voltage applied on Q = VSS or VCC)
- Output low voltage is 0.3V max at (IOL = 0.15mA, VCC = 1.7V)
- Operating industrial temperature range from -40°C to 85 °C
- UFDFPN8 (DFN8) package
Technical Specifications
Memory Density
128Kbit
Interfaces
SPI
IC Case / Package
UFDFPN
Supply Voltage Min
1.7V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Memory Configuration
16K x 8bit
Clock Frequency Max
20MHz
No. of Pins
8Pins
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
128Kbit SPI Serial EEPROM
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423275
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000016
Product traceability