Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoM95128-RMN6TP
Order Code4384353
Product Range128Kbit SPI Serial EEPROM
Technical Datasheet
2.500 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 2500+ | €0.368 |
| 7500+ | €0.359 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
€920.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoM95128-RMN6TP
Order Code4384353
Product Range128Kbit SPI Serial EEPROM
Technical Datasheet
Memory Density128Kbit
Memory Configuration16K x 8bit
InterfacesSPI
Clock Frequency Max20MHz
IC Case / PackageSOIC
No. of Pins8Pins
Supply Voltage Min1.8V
Supply Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range128Kbit SPI Serial EEPROM
SVHCNo SVHC (21-Jan-2025)
Product Overview
M95128-RMN6TP is a 128-Kbit serial SPI bus EEPROM with a high-speed clock. It can operate with a supply voltage from 1.8V to 5.5V. The Identification page can be used to store sensitive application parameters that can be (later) permanently locked in read-only mode.
- Enhanced ESD protection
- More than 4 million write cycles
- More than 200-year data retention
- Byte write within 5ms, page write within 5ms
- Compatible with the serial peripheral interface (SPI) bus
- Input leakage current is ±2µA maximum at (VIN = VSS or VCC)
- Supply current (read) is 2mA max at (VCC= 1.8V, C = 0.1 VCC or 0.9 VCC)
- Supply current (standby) is 1µA max at (VCC = 1.8V, S = VCC, VIN = VSS or VCC)
- Output leakage current is ±2µA maximum at (S = VCC, voltage applied on Q = VSS or VCC)
- Ambient operating temperature range from -40°C to 85°C
Technical Specifications
Memory Density
128Kbit
Interfaces
SPI
IC Case / Package
SOIC
Supply Voltage Min
1.8V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Memory Configuration
16K x 8bit
Clock Frequency Max
20MHz
No. of Pins
8Pins
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
128Kbit SPI Serial EEPROM
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000132
Product traceability