Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €0.546 |
| 10+ | €0.496 |
| 50+ | €0.446 |
| 100+ | €0.408 |
| 250+ | €0.403 |
| 500+ | €0.385 |
| 1000+ | €0.377 |
| 2500+ | €0.328 |
Product Information
Product Overview
M95160-DRMN3TP/K is an automotive 16Kbit serial SPI bus EEPROM with high-speed clock. It is compliant with the very high level of reliability defined by the automotive standard AEC-Q100 grade 0. The devices are accessed by a simple serial SPI-compatible interface running upto 20MHz. The memory array is based on advanced true EEPROM technology (electrically erasable programmable memory). It is byte-alterable memories (2048 × 8 bits) organized as 64 pages of 32 byte in which the data integrity is significantly improved with an embedded error correction code logic. It offers an additional identification page (32 byte) in which this device identification can be read. This page can also be used to store sensitive application parameters which can be later permanently locked in read-only mode.
- Compatible with the serial peripheral interface (SPI) bus
- Write protection by block: 1/4, 1/2 or whole memory
- Additional write lockable page (identification page)
- Operating voltage range from 1.7V to 5.5V
- Schmitt trigger inputs for noise filtering
- ESD protection (human body model) is 4000V
- Write cycle endurance : 600K write cycles at 125°C
- Data retention is 50 years at 125°C
- High speed clock frequency (20MHz for VCC ≥ 4.5V, 10MHz for VCC ≥ 2.5V, 5MHz for VCC ≥ 1.7V)
- Operating temperature range from -40°C to 125°C, SO8 package
Technical Specifications
16Kbit
SPI
SOIC
1.7V
Surface Mount
125°C
MSL 1 - Unlimited
2K x 8bit
20MHz
8Pins
5.5V
-40°C
16Kbit SPI Serial EEPROM
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate