Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoM95M01-DFMN6TP
Order Code2849989
Product Range1Mbit SPI Serial EEPROM
Technical Datasheet
1.634 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.490 |
10+ | €1.410 |
50+ | €1.330 |
100+ | €1.300 |
250+ | €1.260 |
500+ | €1.230 |
1000+ | €1.210 |
2500+ | €1.190 |
Price for:Each
Minimum: 1
Multiple: 1
€1.49 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoM95M01-DFMN6TP
Order Code2849989
Product Range1Mbit SPI Serial EEPROM
Technical Datasheet
Memory Density1Mbit
Memory Configuration128K x 8bit
InterfacesSPI
Clock Frequency Max16MHz
IC Case / PackageSOIC
No. of Pins8Pins
Supply Voltage Min1.7V
Supply Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range1Mbit SPI Serial EEPROM
Product Overview
M95M01-DFMN6TP is a electrically erasable programmable memories (EEPROMs) organized as 131072 x 8 bits, accessed through the SPI bus. The M95M01-DF offers an additional page, named the identification page (256bytes). The identification page can be used to store sensitive application parameters that can be (later) permanently locked in read-only mode.
- 1.7 to 5.5V operating voltage
- Compatible with the serial peripheral interface (SPI) bus
- 1Mbit (128Kbytes) of EEPROM with 256bytes page size
- Fast write cycle time: byte and page write within 5ms
- High speed clock frequency up to 16MHz
- Enhanced ESD protection
- More than 4 million write cycles
- More than 200-year data retention
- Write protect: quarter, half or whole memory array
- SO8 (150 mil width) package, operating temperature range from -40 to +85°C
Technical Specifications
Memory Density
1Mbit
Interfaces
SPI
IC Case / Package
SOIC
Supply Voltage Min
1.7V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Memory Configuration
128K x 8bit
Clock Frequency Max
16MHz
No. of Pins
8Pins
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
1Mbit SPI Serial EEPROM
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423275
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000726
Product traceability